Filter Your Search
1 - 5 of 5 results
|
3CSH9
APEM Inc
|
$0.6324 | Active | 50 mA | 24 V | 10000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | 1X1 | .05A@24VDC | OFF-(ON) | e3 | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | IP67 | NO | Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 0.051 inch | 10.1 mm | 5.1 mm | 10.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||||||||||||||||
|
3CSH9
MEC Switches A/S
|
$2.2698 | Transferred | 50 mA | 24 V | 10000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON | 0.05A@24VDC | OFF-(ON) | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 0.051 inch | 10.1092 mm | 5.1054 mm | 10.1092 mm | MEC A/S | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
3CSH9R
APEM Inc
|
$2.8228 | Yes | Active | 50 mA | 24 V | 0.03 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER OVER NICKEL | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | 0.05A@24VDC | 500 µs | 10 MΩ | 3.5 N | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | 1 mm | STAINLESS STEEL | SILVER | COPPER TIN ALLOY | POLYPHENYLENE SULPHIDE | TR, 13 INCH | IP67 | NO | SOLDER | 10 mm | 6.4 mm | 10 mm | APEM COMPONENTS INC | unknown | Apem | ||||||||||
|
RA3CSH9
MEC Switches A/S
|
Check for Price | Yes | Transferred | 50 mA | 24 V | 10000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 2 ms | 3 N | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | IP67; MOISTURE PROOF | NO | SOLDER | 6.4 mm | 14 mm | MEC A/S | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||||||||||||||||||
|
RA3CSH9
APEM Inc
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 24 V | 10000000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@24VDC | 2 ms | 3 N | -40 °C | 160 °C | SURFACE MOUNT-STRAIGHT | IP67; MOISTURE PROOF | NO | SOLDER | 6.4 mm | 14 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ROHS COMPLIANT |