-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9069
|
Newark | Tactile Switch, 0.05A, 24Vdc, Th, Product Range:Multimec 3C Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Apem 3CTH9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$2.0600 / $3.0400 | Buy Now |
DISTI #
642-3CTH9
|
Mouser Electronics | Tactile Switches 50mA 24VDC High Temp. ThruHole RoHS: Compliant | 90 |
|
$1.5000 / $2.9200 | Buy Now |
DISTI #
70733664
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Standard, Top Actuated, Non-Illum, 0.05A, 24VDC, PC | APEM Components 3CTH9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.8600 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3N Thru-Hole RoHS: Compliant |
5290 In Stock |
|
$1.4500 / $2.0600 | Buy Now |
|
Quest Components | KEYPAD SWITCH, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 50 |
|
$1.8563 / $3.7125 | Buy Now |
DISTI #
3217146
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 24VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$1.7320 / $3.0677 | Buy Now |
DISTI #
3217146
|
Farnell | TACTILE SWITCH, 0.05A, 24VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 52 |
|
$2.2603 / $3.0845 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3N Thru-Hole RoHS: Compliant |
5290 In Stock |
|
$1.4500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3CTH9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3CTH9
APEM Inc
Keypad Switch, 1 Switches, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 10.1 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3CTH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3CTH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA3CTH9 | Keypad Switch, 1 Switches, Momentary, 0.05A, 24VDC, 3N, Solder Terminal, Through Hole-straight, | APEM Inc | 3CTH9 vs RA3CTH9 |
3CTL6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | APEM Inc | 3CTH9 vs 3CTL6 |