Part Details for 3D3612W-100 by Data Delay Devices Inc
Overview of 3D3612W-100 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3D3612W-100
3D3612W-100 CAD Models
3D3612W-100 Part Data Attributes
|
3D3612W-100
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D3612W-100
Data Delay Devices Inc
Pulse Generator Delay Line, Programmable, 1-Func, 4095-Tap, Complementary Output, CMOS, PDSO16, ROHS COMPLIANT, SOL-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 3612 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.335 mm | |
Logic IC Type | PULSE GENERATOR DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 4095 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.68 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.51 mm |