Part Details for 3EEJ1 by TE Connectivity
Overview of 3EEJ1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3EEJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8240
|
Newark | 3Eej1=F8009 S0 |Corcom Te Connectivity 3EEJ1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$11.1500 / $15.0500 | Buy Now |
DISTI #
592-3EEJ1
|
Mouser Electronics | AC Power Entry Modules 3A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 183 |
|
$7.1000 / $11.5700 | Buy Now |
DISTI #
COR3EEJ1
|
Heilind Electronics | 6609006-5 3EEJ1=F8009 S0 | Americas - 0 in Stock450 On Order |
|
$7.7656 / $8.2699 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount RoHS: Compliant |
10 Partner Stock 600 On Order |
|
$6.3900 / $8.0700 | Buy Now |
DISTI #
77584144
|
Verical | Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.0200 | Buy Now |
DISTI #
6609006-5
|
TTI | AC Power Entry Modules 3EEJ1 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$6.4400 / $8.2900 | Buy Now |
DISTI #
3EEJ1
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, IEC 60320, C14 (E) Min Qty: 120 | 0 |
|
$7.3000 | RFQ |
DISTI #
COR3EEJ1
|
Interstate Connecting Components | 6609006-5 3EEJ1=F8009 S0 | 0150 On Order |
|
$7.7656 / $8.2699 | Buy Now |
DISTI #
000000000001084301
|
Sager | AC Power Entry Modules 3A IEC-1/4 FASTON FLANGE MOUNT Min Qty: 1 | 220 |
|
$6.3500 / $7.2400 | Buy Now |
|
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Faston Flange Mount RoHS: Compliant |
10 Partner Stock 600 On Order |
|
$6.3900 / $8.0700 | Buy Now |
Part Details for 3EEJ1
3EEJ1 CAD Models
3EEJ1 Part Data Attributes
|
3EEJ1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EEJ1
TE Connectivity
3A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C20 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 3EEJ1
This table gives cross-reference parts and alternative options found for 3EEJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EEJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-6609107-9 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEJ1 vs 5-6609107-9 |
3EAH1 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3EEJ1 vs 3EAH1 |
1-6609000-1 | (1-6609000-1) 10EEA2=F7531G S0 | TE Connectivity | 3EEJ1 vs 1-6609000-1 |
6609008-9 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 3EEJ1 vs 6609008-9 |
3EJH1 | 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 3EEJ1 vs 3EJH1 |
6609109-2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEJ1 vs 6609109-2 |
6609003-1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 3EEJ1 vs 6609003-1 |
2-6609987-5 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3EEJ1 vs 2-6609987-5 |
4-1609152-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 3EEJ1 vs 4-1609152-7 |
6609106-6 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 3EEJ1 vs 6609106-6 |