Part Details for 3EZ15D5-AP by Micro Commercial Components
Overview of 3EZ15D5-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3EZ15D5-AP
3EZ15D5-AP CAD Models
3EZ15D5-AP Part Data Attributes
|
3EZ15D5-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3EZ15D5-AP
Micro Commercial Components
Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5.5 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 3EZ15D5-AP
This table gives cross-reference parts and alternative options found for 3EZ15D5-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ15D5-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3EZ15D5-T3-LF | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ15D5-AP vs 3EZ15D5-T3-LF |
3EZ15D5 | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ15D5-AP vs 3EZ15D5 |
3EZ15D5-TB-LF | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ15D5-AP vs 3EZ15D5-TB-LF |
3EZ15D5-LF | Zener Diode, 15V V(Z), 5%, 3W, Silicon, Unidirectional, DO-15, | Won-Top Electronics Co Ltd | 3EZ15D5-AP vs 3EZ15D5-LF |