-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3N, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9086
|
Newark | Tactile Switch, 0.05A, 24Vdc, Smd, Product Range:Multimec 3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |Apem 3FSH9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 646 |
|
$2.1500 / $3.2100 | Buy Now |
DISTI #
642-3FSH9
|
Mouser Electronics | Tactile Switches 3E Right Angle Assembled RoHS: Compliant | 12375 |
|
$1.7200 / $3.3900 | Buy Now |
DISTI #
70733677
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Plunger, Top Actuated, Non-Illum,0.05A,24VDC, Gull | APEM Components 3FSH9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1500 / $2.2600 | RFQ |
DISTI #
MOR3FSH9
|
Heilind Electronics | SWITCH SURFACE AG RA3FSH9 | Americas - 37 in Stock |
|
$2.3148 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing >10000000Cycles 3N SMD RoHS: Compliant |
5929 In Stock |
|
$1.5400 / $2.1500 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3N, SURFACE MOUNT-STRAIGHT | 23 |
|
$1.7888 / $3.5775 | Buy Now |
DISTI #
MOR3FSH9
|
Interstate Connecting Components | SWITCH SURFACE AG RA3FSH9 | 12 |
|
$2.3148 / $2.9200 | Buy Now |
DISTI #
3217150
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Container: Each | 646 |
|
$2.6716 / $3.0018 | Buy Now |
DISTI #
3217150
|
Farnell | TACTILE SWITCH, 0.05A, 24VDC, SMD RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 646 |
|
$3.0346 / $3.9337 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing >10000000Cycles 3N SMD RoHS: Compliant |
5929 In Stock |
|
$1.5400 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3FSH9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3FSH9
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.154 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 6.5 mm | |
Body Length or Diameter | 6.5024 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Bounce Time-Max | 2 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3FSH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3FSH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | 3FSH9 vs 1-1825955-6 |
1-1825910-7 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3FSH9 vs 1-1825910-7 |
1825910-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | 3FSH9 vs 1825910-3 |
3FTL620 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | 3FSH9 vs 3FTL620 |
3FTL640 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | 3FSH9 vs 3FTL640 |
2-1825955-3 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3FSH9 vs 2-1825955-3 |
FSM8JLH | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3FSH9 vs FSM8JLH |
3-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | 3FSH9 vs 3-1825955-1 |
1825910-9 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 3FSH9 vs 1825910-9 |
1-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | 3FSH9 vs 1-1825955-7 |