Part Details for 3FTL6RAS by MEC Switches A/S
Overview of 3FTL6RAS by MEC Switches A/S
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3FTL6RAS
3FTL6RAS CAD Models
3FTL6RAS Part Data Attributes
|
3FTL6RAS
MEC Switches A/S
Buy Now
Datasheet
|
Compare Parts:
3FTL6RAS
MEC Switches A/S
Switch, SPST, Momentary, 0.05A, 24VDC, Through Hole-right Angle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEC A/S | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Height | 17.8054 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Manufacturer Series | 3FTL6 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Termination Type | SOLDER |