Part Details for 3G3MX2-A2022-EV2 by OMRON Corporation
Results Overview of 3G3MX2-A2022-EV2 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3G3MX2-A2022-EV2 Information
3G3MX2-A2022-EV2 by OMRON Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G846A202200T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x10Pin,15u\\ Gold,NY4T,Latch Type,Color-Natural | |
| G846A202201T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,Vertical SMT,2x10Pin,15u\\ Gold,NY4T,Latch Type,Color-Black | |
| G46A20221013WEU | Amphenol Communications Solutions | DISPLAYPORT, RightAngle,Surface mount,/MYLAR |
Price & Stock for 3G3MX2-A2022-EV2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3G3MX2-A2022-EV2
|
TME | Automation module: vector inverter, 2.2/3kW, 3x200÷240VAC, IN: 10 Min Qty: 1 | 0 |
|
$667.9600 / $719.3400 | RFQ |