Part Details for 3HDL-F by Bivar Inc
Overview of 3HDL-F by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for 3HDL-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8300
|
Newark | Led, Through Hole, 3Mm, He Red, 625Nm, 2.5Mcd, Diffused Lens, 35 Deg Viewing Angle, Low Current, Flanged/Bag |Bivar 3HDL-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.1560 | Buy Now |
DISTI #
749-3HDL-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm HE Red 635 nm RoHS: Compliant | 1800 |
|
$0.0890 / $0.4000 | Buy Now |
DISTI #
70529114
|
RS | LED Thru-Hole 3mm HE Red 625nm 2.5mcd Diffused 35 Deg View Angle Flanged | Bivar Inc. 3HDL-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0867 | Buy Now |
Part Details for 3HDL-F
3HDL-F CAD Models
3HDL-F Part Data Attributes
|
3HDL-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3HDL-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 2.2 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 45 deg |