Part Details for 3HV16M38 by International Rectifier
Overview of 3HV16M38 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 3HV16M38
3HV16M38 CAD Models
3HV16M38 Part Data Attributes
|
3HV16M38
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
3HV16M38
International Rectifier
Rectifier Diode, 1 Phase, 76 Element, 8A, 1600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 76 | |
Number of Phases | 1 | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 3HV16M38
This table gives cross-reference parts and alternative options found for 3HV16M38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HV16M38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HD16M38 | Rectifier Diode, 1 Phase, 76 Element, 8A, 1600V V(RRM), Silicon, | International Rectifier | 3HV16M38 vs 3HD16M38 |