3HVP10RCT
Description: Rectifier Diode

Overview of 3HVP10RCT by HVCA & CKE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3HVP10RCT by HVCA & CKE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3HVP10RCT by HVCA & CKE

3HVP10RCT
HVCA & CKE
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CKE INC
Package Description
R-XUPM-X3
Reach Compliance Code
unknown
ECCN Code
EAR99
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XUPM-X3
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. 3HVP10RCT
    HVCA & CKE
    Rectifier Diode
    VS

Alternate Parts for 3HVP10RCT

This table gives cross-reference parts and alternative options found for 3HVP10RCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HVP10RCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3HVP10RCT Rectifier Diode, 1 Phase, 2 Element, 3.5A, 10000V V(RRM), Silicon, Dean Technology 3HVP10RCT vs 3HVP10RCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3HVP10RCT by HVCA & CKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3HVP10RCT by HVCA & CKE

Select Manufacturer
Which Manufacturer of 3HVP10RCT would you like to use for your alert(s)?
  • Please alert me when 3HVP10RCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3HVP10RCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3HVP10RCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3HVP10RCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3HVP10RCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3HVP10RCT by HVCA & CKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: