Part Details for 3LN01C-TB-H by onsemi
Overview of 3LN01C-TB-H by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3LN01C-TB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4493
|
Newark | Mosfet, N-Ch, 30V, 0.15A, Sot-23 |Onsemi 3LN01C-TB-H Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 725 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.15A I(D), 1-ELEMENT, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 580 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | 3LN01C - Small Signal Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28033 |
|
$0.0677 / $0.0796 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13341 |
|
RFQ |
Part Details for 3LN01C-TB-H
3LN01C-TB-H CAD Models
3LN01C-TB-H Part Data Attributes:
|
3LN01C-TB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
3LN01C-TB-H
onsemi
Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for 3LN01C-TB-H
This table gives cross-reference parts and alternative options found for 3LN01C-TB-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3LN01C-TB-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3LN01C-TB-E | Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel CP, SC-59 / CP, 3000-REEL | onsemi | 3LN01C-TB-H vs 3LN01C-TB-E |