Part Details for 3LN01M by SANYO Semiconductor Co Ltd
Overview of 3LN01M by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3LN01M
3LN01M CAD Models
3LN01M Part Data Attributes:
|
3LN01M
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3LN01M
SANYO Semiconductor Co Ltd
Small Signal Field-Effect Transistor, 0.15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 12.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 3LN01M
This table gives cross-reference parts and alternative options found for 3LN01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3LN01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3LN01M | Small Signal Field-Effect Transistor, 0.15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCP, 3 PIN | SANYO Electric Co Ltd | 3LN01M vs 3LN01M |