Part Details for 3LP01C-TB-H by onsemi
Overview of 3LP01C-TB-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 3LP01C-TB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4500
|
Newark | 3Lp01C-Tb-H, Single Mosfets |Onsemi 3LP01C-TB-H RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
3LP01C-TB-H
|
Avnet Americas | Trans MOSFET P-CH 30V 0.1A 3-Pin CP T/R - Tape and Reel (Alt: 3LP01C-TB-H) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21993 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now |
|
Rochester Electronics | 3LP01 - Small Signal Field-Effect Transistor, 0.1A, 30V, P-Channel MOSFET, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21993 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for 3LP01C-TB-H
3LP01C-TB-H CAD Models
3LP01C-TB-H Part Data Attributes
|
3LP01C-TB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
3LP01C-TB-H
onsemi
Small Signal MOSFET -30V -0.1A 10.4 Ohm Single P-Channel CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN AND LEAD FREE, CP, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 10.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |