Part Details for 3N245TX by TT Electronics OPTEK Technology
Overview of 3N245TX by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3N245TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3719
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,1Kv Isolation, to-72 Rohs Compliant: Yes |Tt Electronics/optek Technology 3N245TX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5000 / $26.2500 | Buy Now |
DISTI #
3N245TX-ND
|
DigiKey | OPTOISOLATOR 1KV TRANS TO72-4 Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7980 | Buy Now |
DISTI #
70050385
|
RS | Optoisolater, Analog, TO-72, Transistor | Optek (TT Electronics) 3N245TX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9100 / $28.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5500 / $51.4300 | Buy Now |
Part Details for 3N245TX
3N245TX CAD Models
3N245TX Part Data Attributes
|
3N245TX
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
3N245TX
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-72, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-72, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 3N245TX
This table gives cross-reference parts and alternative options found for 3N245TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N245TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3N245 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics OPTEK Technology | 3N245TX vs 3N245 |
3N245TX | Transistor Output Optocoupler, | TT Electronics Resistors | 3N245TX vs 3N245TX |
3N245 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN | TT Electronics Resistors | 3N245TX vs 3N245 |