-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RH21401BB40-ND
|
DigiKey | CONTACTOR RELAY 4NO DC 24V SCREW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$84.2419 / $108.3100 | Buy Now |
DISTI #
982-3RH21401BB40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RELAY 4NO DC 24V SCREW RoHS: Compliant | 22 |
|
$90.2500 / $108.3000 | Buy Now |
DISTI #
70240002
|
RS | Contactor Relay 4NO DC 24V Screw Term | Siemens 3RH21401BB40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 85 |
|
$86.6500 / $108.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$117.0300 / $136.4900 | Buy Now | |
DISTI #
3RH21401BB40
|
Standard Electric Supply | Siemens 3RH21401BB40 SIRIUS Contactor Relay. SIRIUS Contactor Relay, 24 VDC Coil, 4NO, 1/10 A at 230/690 VAC, 0.15/10 A at 24/600 VDC Contact, 4 Pole, Rail/Snap-On/Threaded Mount, Screw Terminal, IP20, -25 to 55 deg C, 57.5 mm H x 45 mm W x 73 mm D. Additional Description: SIEM-3RH21401BB40 CONTACTOR RELAY 4NO DC 24V SCREW S00, SCR. Catalog Description: Contactor relay, 4NO, DC 24V, size s00, screw terminal. Min Qty: 1 Package Multiple: 1 | 9 |
|
$75.5800 | Buy Now |
DISTI #
3529458
|
element14 Asia-Pacific | CONTACTOR, 24VDC, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$93.1855 / $113.2252 | Buy Now |
DISTI #
3529458
|
Farnell | CONTACTOR, 24VDC, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$38.8283 / $40.4414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3RH21401BB40
Siemens
Buy Now
|
Compare Parts:
3RH21401BB40
Siemens
|
Samacsys Manufacturer | SIEMENS |