Part Details for 3SK230-U1A-A by NEC Electronics Group
Overview of 3SK230-U1A-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SK230-U1A-A
3SK230-U1A-A CAD Models
3SK230-U1A-A Part Data Attributes:
|
3SK230-U1A-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
3SK230-U1A-A
NEC Electronics Group
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, PLASTIC, SC-61, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-61 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.025 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.03 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 16.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 3SK230-U1A-A
This table gives cross-reference parts and alternative options found for 3SK230-U1A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SK230-U1A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SK230-U1A | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, PLASTIC, SC-61, 4 PIN | NEC Electronics Group | 3SK230-U1A-A vs 3SK230-U1A |
3SK230-U1A | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, MINIMOLD PACKAGE-4 | NEC Electronics America Inc | 3SK230-U1A-A vs 3SK230-U1A |