Part Details for 3SMAJ5935B-TPX01 by Micro Commercial Components
Overview of 3SMAJ5935B-TPX01 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SMAJ5935B-TPX01
3SMAJ5935B-TPX01 CAD Models
3SMAJ5935B-TPX01 Part Data Attributes
|
3SMAJ5935B-TPX01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMAJ5935B-TPX01
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 3SMAJ5935B-TPX01
This table gives cross-reference parts and alternative options found for 3SMAJ5935B-TPX01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMAJ5935B-TPX01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SMAJ5935B | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | 3SMAJ5935B-TPX01 vs 3SMAJ5935B |
3SMAJ5935BHE3-TP | Zener Diode, | Micro Commercial Components | 3SMAJ5935B-TPX01 vs 3SMAJ5935BHE3-TP |
3SMAJ5935B-TP | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Micro Commercial Components | 3SMAJ5935B-TPX01 vs 3SMAJ5935B-TP |
3SMAJ5935B-TP-HF | Zener Diode, 27V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Micro Commercial Components | 3SMAJ5935B-TPX01 vs 3SMAJ5935B-TP-HF |