3SMBJ5937B-TP-HF
Micro Commercial Components
Description: Zener Diode,

Overview of 3SMBJ5937B-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3SMBJ5937B-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3SMBJ5937B-TP-HF by Micro Commercial Components

3SMBJ5937B-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 3SMBJ5937B-TP-HF
    Micro Commercial Components
    Zener Diode,
    VS

Alternate Parts for 3SMBJ5937B-TP-HF

This table gives cross-reference parts and alternative options found for 3SMBJ5937B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMBJ5937B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMB5937HR5G Zener Diode, Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937HR5G
1PGSMB5937R5G Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1PGSMB5937R5G
1SMB5937HR4G Zener Diode, Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937HR4G
1PGSMB5937M4G Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1PGSMB5937M4G
1SMB5937R4G Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937R4G
1PGSMB5937HR4G Zener Diode Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1PGSMB5937HR4G
1SMB5937B-T3 Zener Diode Won-Top Electronics Co Ltd 3SMBJ5937B-TP-HF vs 1SMB5937B-T3
1SMB5937M4G Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937M4G
1SMB5937HR4 Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937HR4
1SMB5937H Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937H
Part Number Description Manufacturer Compare
1SMB5937B-T3 Zener Diode Won-Top Electronics Co Ltd 3SMBJ5937B-TP-HF vs 1SMB5937B-T3
3SMAJ5937BHE3-TP Zener Diode, Micro Commercial Components 3SMBJ5937B-TP-HF vs 3SMAJ5937BHE3-TP
1SMB5937R4 Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937R4
1PGSMB5937M4G Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1PGSMB5937M4G
3SMBJ5937B Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Micro Commercial Components 3SMBJ5937B-TP-HF vs 3SMBJ5937B
1PGSMB5937R5G Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1PGSMB5937R5G
1SMB5937HR4 Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937HR4
1PGSMB5937HM4G Zener Diode Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1PGSMB5937HM4G
1SMB5937R5 Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937R5
1SMB5937HR5G Zener Diode, Taiwan Semiconductor 3SMBJ5937B-TP-HF vs 1SMB5937HR5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3SMBJ5937B-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3SMBJ5937B-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 3SMBJ5937B-TP-HF would you like to use for your alert(s)?
  • Please alert me when 3SMBJ5937B-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3SMBJ5937B-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3SMBJ5937B-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3SMBJ5937B-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3SMBJ5937B-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3SMBJ5937B-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: