-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SMBJ5937BTPMSCT-ND
|
DigiKey | DIODE ZENER 33V 3W DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2951 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
833-3SMBJ5937B-TP
|
Mouser Electronics | Zener Diodes 3.0W 33V RoHS: Compliant | 1233 |
|
$0.1090 / $0.4300 | Buy Now |
|
Future Electronics | Zener Diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
3SMBJ5937B-TP
|
TME | Diode: Zener, 3W, 33V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 5 | 0 |
|
$0.1570 / $0.2320 | RFQ |
DISTI #
C1S504600226656
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3SMBJ5937B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5937B-TP
Micro Commercial Components
Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 800 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.4 mA |
This table gives cross-reference parts and alternative options found for 3SMBJ5937B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMBJ5937B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5937HR5G | Zener Diode, | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1SMB5937HR5G |
1PGSMB5937R5G | Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1PGSMB5937R5G |
1SMB5937HR4G | Zener Diode, | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1SMB5937HR4G |
1PGSMB5937M4G | Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1PGSMB5937M4G |
1SMB5937R4G | Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1SMB5937R4G |
1PGSMB5937HR4G | Zener Diode | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1PGSMB5937HR4G |
1SMB5937B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 3SMBJ5937B-TP vs 1SMB5937B-T3 |
1SMB5937M4G | Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1SMB5937M4G |
1SMB5937HR4 | Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1SMB5937HR4 |
1SMB5937H | Zener Diode, 33V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5937B-TP vs 1SMB5937H |