Part Details for 3STR1630 by STMicroelectronics
Results Overview of 3STR1630 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3STR1630 Information
3STR1630 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 3STR1630
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11095-2-ND
|
DigiKey | TRANS NPN 30V 6A SOT-23-3 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2288 / $0.2740 | Buy Now |
|
DISTI #
V79:2366_17778845
|
Arrow Electronics | Trans GP BJT NPN 30V 6A 500mW 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1201 | Americas - 2915 |
|
$0.2134 | Buy Now |
|
DISTI #
26112372
|
Verical | Trans GP BJT NPN 30V 6A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1201 | Americas - 2915 |
|
$0.2134 | Buy Now |
|
DISTI #
V79:2366_17778845
|
Arrow Electronics | Trans GP BJT NPN 30V 6A 500mW 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1201 | Americas - 2915 |
|
$0.2134 | Buy Now |
|
DISTI #
26112372
|
Verical | Trans GP BJT NPN 30V 6A 500mW 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1201 | Americas - 2915 |
|
$0.2134 | Buy Now |
|
DISTI #
V79:2366_17778845
|
Arrow Electronics | Trans GP BJT NPN 30V 6A 500mW 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1201 | Americas - 2915 |
|
$0.2134 | Buy Now |
|
DISTI #
26112372
|
Verical | Trans GP BJT NPN 30V 6A 500mW 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1201 | Americas - 2915 |
|
$0.2134 | Buy Now |
Part Details for 3STR1630
3STR1630 CAD Models
3STR1630 Part Data Attributes
|
|
3STR1630
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
3STR1630
STMicroelectronics
Small Signal Bipolar Transistor, 6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 6 A | |
| Collector-Emitter Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 170 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 210 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |