Part Details for 3VT14/1CNK3 by Cooper Industries
Overview of 3VT14/1CNK3 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AICFN-33VT-14.850000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Part Details for 3VT14/1CNK3
3VT14/1CNK3 CAD Models
3VT14/1CNK3 Part Data Attributes
|
3VT14/1CNK3
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3VT14/1CNK3
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,28 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | OFFSET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VT14/1CNK3
This table gives cross-reference parts and alternative options found for 3VT14/1CNK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VT14/1CNK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3VN14/9CNK3 | EDGE CONNECTOR,PCB MNT,RECEPT,28 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 3VT14/1CNK3 vs 3VN14/9CNK3 |
3KT14/2CNK3 | Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Black Insulator, Receptacle | Eaton Corporation | 3VT14/1CNK3 vs 3KT14/2CNK3 |
3KH14/1CNK3 | Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Eaton Corporation | 3VT14/1CNK3 vs 3KH14/1CNK3 |
3VT14/2CNK3 | Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Black Insulator, Receptacle | Eaton Corporation | 3VT14/1CNK3 vs 3VT14/2CNK3 |
3VH14/1CNK3 | EDGE CONNECTOR,PCB MNT,RECEPT,28 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 3VT14/1CNK3 vs 3VH14/1CNK3 |
3VN14/1CNK3 | Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Eaton Corporation | 3VT14/1CNK3 vs 3VN14/1CNK3 |
3KH14/2CNK3 | EDGE CONNECTOR,PCB MNT,RECEPT,28 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,#4-40 | Cooper Industries | 3VT14/1CNK3 vs 3KH14/2CNK3 |
3VN14/2CNK3 | Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Black Insulator, Receptacle | Eaton Corporation | 3VT14/1CNK3 vs 3VN14/2CNK3 |
3VT14/9CNK3 | Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Black Insulator, Receptacle | Eaton Corporation | 3VT14/1CNK3 vs 3VT14/9CNK3 |
3VT14/1CNK3 | Card Edge Connector, 28 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Eaton Corporation | 3VT14/1CNK3 vs 3VT14/1CNK3 |