Part Details for 3VT18/9CN5 by WPI Viking Electronics Inc
Overview of 3VT18/9CN5 by WPI Viking Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3VT18/9CN5
3VT18/9CN5 CAD Models
3VT18/9CN5 Part Data Attributes
|
3VT18/9CN5
WPI Viking Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3VT18/9CN5
WPI Viking Electronics Inc
Card Edge Connector, 36 Contact(s), 2 Row(s), 0.125 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WPI VIKING ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 3.055 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 36 | |
Wire Size-Max | 24 AWG | |
Withdrawl Force-Min | .278 N |