Part Details for 3YD-F by Bivar Inc
Overview of 3YD-F by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3YD-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1897
|
Newark | General Purpose Visible Dome-Style Led, yellow, diffused, led-2B |Bivar 3YD-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.1560 | Buy Now |
DISTI #
3YD-F-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1510 | Buy Now |
DISTI #
749-3YD-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Yellow 585 nm RoHS: Compliant | 2025 |
|
$0.1020 / $0.4100 | Buy Now |
DISTI #
70529202
|
RS | LED Thru-Hole 3mm Yellow 590nm 20mcd Diffused Lens 35 Deg Viewing Angle Flanged | Bivar Inc. 3YD-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1590 | RFQ |
|
Future Electronics | 3XX Series T-1 Diffused Lens 45 Degree Viewing Angle Yellow Discrete LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1480 / $0.1720 | Buy Now |
Part Details for 3YD-F
3YD-F CAD Models
3YD-F Part Data Attributes
|
3YD-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3YD-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 45 deg |