Part Details for 3BH200 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 3BH200 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3BH200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-3BH200-ND
|
DigiKey | LINE FILTER 480VAC 200A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,683.5900 | Buy Now |
DISTI #
446-3BH200
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$1,246.6700 / $1,496.3500 | Order Now |
DISTI #
73547224
|
RS | High Voltage 3-Phase Power Filter, 200A, 3BH Series | Astrodyne TDI 3BH200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,599.4100 / $1,683.5900 | RFQ |