Part Details for 3C-PI by Excelta Corporation
Overview of 3C-PI by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3C-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8697
|
Newark | Tweezers - 3 Star Straight Very Fine Point - Carbon Steel |Excelta 3C-PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4200 / $38.0000 | Buy Now |
DISTI #
2827-3C-PI-ND
|
DigiKey | TWEEZERS - 3 STAR STRAIGHT VERY Min Qty: 1 Lead time: 6 Weeks Container: Box |
8 In Stock |
|
$25.0948 / $29.1400 | Buy Now |
|
Onlinecomponents.com | The 3C-PI straight very fine precision pointed tweezer is designed for work under magnification. The overall length is 4.25" and its made of carbon steel with flame hardened tips that will not bend. RoHS: Compliant | 0 |
|
$21.3200 / $28.2200 | Buy Now |
DISTI #
352TW3111
|
Techni-Tool, Inc. | Excelta 3C-PI Tweezers, 3-Star, Straight, Very Fine Point, Carbon Steel, 4.25" OAL | 86 |
|
$22.9000 | Buy Now |
DISTI #
352TW3111
|
TestEquity LLC | Excelta 3C-PI Tweezers, 3-Star, Straight, Very Fine Point, Carbon Steel, 4.25" OAL | 86 |
|
$22.9000 | Buy Now |