Part Details for 3C-SA-MZ by Excelta Corporation
Overview of 3C-SA-MZ by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3C-SA-MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6601
|
Newark | Tweezer, Precision, 106.25Mm, Tweezer Type:Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:106.25Mm, Tip Style:Style 3C, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 3C-SA-MZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1900 / $84.9800 | Buy Now |
DISTI #
10233820
|
Techni-Tool, Inc. | Excelta 3C-SA-MZ Tweezers, 3-Star, Straight, Very Fine Pt, Anti-Mag SS, Radiused Edges, Blunt, 4.25" | 0 |
|
$70.4200 | Buy Now |
DISTI #
10233820
|
TestEquity LLC | Excelta 3C-SA-MZ Tweezers, 3-Star, Straight, Very Fine Pt, Anti-Mag SS, Radiused Edges, Blunt, 4.25" | 0 |
|
$70.4200 | Buy Now |