Part Details for 3C-SA-PI-ET by Excelta Corporation
Overview of 3C-SA-PI-ET by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3C-SA-PI-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8706
|
Newark | Precision Tweezer, 4.25In, Tweezer Type:Esd, Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.25", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Yes |Excelta 3C-SA-PI-ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8900 | Buy Now |
DISTI #
2827-3C-SA-PI-ET-ND
|
DigiKey | TWEEZERS - STRAIGHT VERY FINE PO Min Qty: 1 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.7504 / $38.0300 | Buy Now |
|
Onlinecomponents.com | The 3C-SA-PI-ET straight very fine precision pointed tweezer is designed for work under magnification. The overall length is 4.75" and its made of anti-magnetic stainless steel. It features our Ergo-Tweeze® soft cushioned Anti-Static grips (10¹⁰ ohms/sq RoHS: Compliant | 0 |
|
$27.8600 / $36.8300 | Buy Now |
DISTI #
352TW343
|
Techni-Tool, Inc. | Excelta 3C-SA-PI-ET Tweezers, 2-Star, Straight, Very Fine Point, Anti-Mag. SS, Ergo, 4.75" OAL | 144 |
|
$29.8900 | Buy Now |
DISTI #
352TW343
|
TestEquity LLC | Excelta 3C-SA-PI-ET Tweezers, 2-Star, Straight, Very Fine Point, Anti-Mag. SS, Ergo, 4.75" OAL | 144 |
|
$29.8900 | Buy Now |