Part Details for 3C-SA-SE-ET by Excelta Corporation
Overview of 3C-SA-SE-ET by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3C-SA-SE-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9487
|
Newark | Tweezer, Precision, Esd Safe, 118.75Mm, Tweezer Type:Precision, Esd Safe, Tweezer Tip Type:Straight, Pointed, Overall Length:118.75Mm, Tip Style:Style 3C, Tweezer Body Material:Stainless Steel Body, Product Range:- Rohs Compliant: Na |Excelta 3C-SA-SE-ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 | Buy Now |
DISTI #
2827-3C-SA-SE-ET-ND
|
DigiKey | TWEEZERS - STRAIGHT VERY FINE PO Min Qty: 1 Lead time: 2 Weeks Container: Tube |
2 In Stock |
|
$13.6712 / $16.2300 | Buy Now |
DISTI #
352IE193
|
Techni-Tool, Inc. | Excelta 3C-SA-SE-ET Tweezers, 1-Star, Straight, Very Fine Point, Anti-Mag. SS, Ergo, 4.75" OAL | 239 |
|
$12.0800 | Buy Now |
DISTI #
352IE193
|
TestEquity LLC | Excelta 3C-SA-SE-ET Tweezers, 1-Star, Straight, Very Fine Point, Anti-Mag. SS, Ergo, 4.75" OAL | 239 |
|
$12.0800 | Buy Now |