Part Details for 3C15UM by Altech Corporation
Overview of 3C15UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3C15UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6727
|
Newark | 3C15Um, 15A, Circuit Breaker |Altech 3C15UM Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
3C15UM-ND
|
DigiKey | 3C15UM 15A CIRCUIT BREAKER C CHA Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8000 | Buy Now |
DISTI #
845-3C15UM
|
Mouser Electronics | Circuit Breakers 15A CRT BRKR CCHAR 277VAC UL508 RoHS: Compliant | 0 |
|
$59.7900 / $72.8000 | Order Now |
DISTI #
70076305
|
RS | Circuit Breaker, Thermal Magnetic, 15A, 3 Pole, C Trip, Ring Tongue, V-EA Series | Altech Corp 3C15UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$59.4000 / $74.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.0600 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - C Curve - 3P - 15A RoHS: Compliant | 23 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now |
|
Powell Electronics | 3C15UM, 15A, CIRCUIT BREAKER Min Qty: 1 | 15 |
|
$60.0700 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - C Curve - 3P - 15A RoHS: Compliant | 23 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now |
DISTI #
10109179
|
TestEquity LLC | Altech 3C15UM UL 508 Mini-Molded Case Circuit Breaker, C-Trip, 3 Pole, 15A Current Rating | 0 |
|
$69.3000 | Buy Now |
Part Details for 3C15UM
3C15UM CAD Models
3C15UM Part Data Attributes:
|
3C15UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3C15UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |