Part Details for 3C2UL by Altech Corporation
Overview of 3C2UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3C2UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6733
|
Newark | 3C2Ul, 2A, Circuit Breaker |Altech 3C2UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7400 / $100.0400 | Buy Now |
DISTI #
3C2UL-ND
|
DigiKey | 3C2UL 2A CIRCUIT BREAKER C CHAR3 Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.4475 | Buy Now |
DISTI #
845-3C2UL
|
Mouser Electronics | Circuit Breakers 2A, C CHAR, 3POLE 480Y/277VAC,UL489 RoHS: Compliant | 0 |
|
$90.0600 / $97.4400 | Order Now |
DISTI #
70076518
|
RS | Circuit Breaker, Thermal, 2A, DIN, 3 Pole, 480Y/277VAC, Ring Tongue, UL Series | Altech Corp 3C2UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$81.0800 / $101.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$67.7100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 2.0A RoHS: Compliant | 38 Factory Stock |
|
$65.8200 / $83.4600 | Buy Now |
|
Powell Electronics | 3C2UL, 2A, CIRCUIT BREAKER Min Qty: 1 | 25 |
|
$84.6300 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 2.0A RoHS: Compliant | 38 Factory Stock |
|
$65.8200 / $83.4600 | Buy Now |
DISTI #
10110420
|
TestEquity LLC | Altech 3C2UL Mini Molded Case Circuit Breaker, 3 Pole, C-Trip, 480Y/277 VAC, 2 A, UL Series | 0 |
|
$97.6500 | Buy Now |
Part Details for 3C2UL
3C2UL CAD Models
3C2UL Part Data Attributes
|
3C2UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3C2UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |