Part Details for 3CHE1 by TE Connectivity
Overview of 3CHE1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CHE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8230
|
Newark | 3Che1 S0=F7836 |Corcom Te Connectivity 3CHE1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2300 / $61.3500 | Buy Now |
DISTI #
19R7010
|
Newark | 3Che1 S0=F7836 |Corcom Te Connectivity 3CHE1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7300 / $56.5300 | Buy Now |
DISTI #
592-3CHE1
|
Mouser Electronics | AC Power Entry Modules 3A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 0 |
|
$53.8500 / $56.0100 | Order Now |
DISTI #
COR3CHE1
|
Heilind Electronics | 3CHE1 S0=F7836 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port RoHS: Compliant |
3 In Stock |
|
$40.8000 / $58.7200 | Buy Now |
DISTI #
COR3CHE1
|
Interstate Connecting Components | 3CHE1 S0=F7836 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3CHE1
|
PEI Genesis | Mains Power Connector 115/230 | 3 |
|
Buy Now | |
DISTI #
000000000000519642
|
Sager | AC Power Entry Modules 3A IEC-1/4 FASTON FLANGE MOUNT Min Qty: 16 | 0 |
|
$39.8300 / $50.7900 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch ST 1 Port RoHS: Compliant |
3 In Stock |
|
$40.8000 / $58.7200 | Buy Now |
Part Details for 3CHE1
3CHE1 CAD Models
3CHE1 Part Data Attributes
|
3CHE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3CHE1
TE Connectivity
3A, 250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |