Part Details for 3CT-P(42) by Hirose Electric Co Ltd
Overview of 3CT-P(42) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 3CT-P(42)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0372
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) 3CT-P(42) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4000 / $26.4000 | Buy Now |
DISTI #
3CT-P(42)-ND
|
DigiKey | CONN RF COAX PLUG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0800 | Buy Now |
DISTI #
3CT-P(42)
|
Avnet Americas | Connector RF BNC Plug 2GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: 3CT-P(42)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$16.5000 / $19.1400 | Buy Now |
DISTI #
798-3CT-P42
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$15.7100 / $21.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$16.1000 | Buy Now |
DISTI #
HIR3CT-P(42)
|
Heilind Electronics | 302-0210-0-42 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Type Coaxial Connectors RoHS: Compliant | 0 |
|
$15.5600 / $21.6900 | Buy Now |
DISTI #
000000000005530903
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$16.6000 / $22.1000 | Buy Now |
Part Details for 3CT-P(42)
3CT-P(42) CAD Models
3CT-P(42) Part Data Attributes
|
3CT-P(42)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3CT-P(42)
Hirose Electric Co Ltd
RF BNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |