Part Details for 3CT-P3(40) by Hirose Electric Co Ltd
Overview of 3CT-P3(40) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CT-P3(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005530904
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now |
Part Details for 3CT-P3(40)
3CT-P3(40) CAD Models
3CT-P3(40) Part Data Attributes
|
3CT-P3(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3CT-P3(40)
Hirose Electric Co Ltd
Bayonet lock coupling, Standard coaxial connectors; HRS No: 302-0270-2 40; Connector Type: Cable; Contact Gender: Male; Applicable Cable: 3C-2T; Termination Style: Soldering; Impedance (ohm): 50; Frequency Range (GHz): 0 to 4; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Silver; Operating Temperature Range (degrees C): -55 to 85; Generic Name: BNC; General Description: Plug; Bayonet lock coupling
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | RF BNC CONNECTOR |