Part Details for 3CU40M by Altech Corporation
Overview of 3CU40M by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CU40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6686
|
Newark | 3Cu40M, 40A Mcb, C Char |Altech 3CU40M Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7700 / $73.4700 | Buy Now |
DISTI #
4328-3CU40M-ND
|
DigiKey | CIR BRK THRM-MAG 40A 277VAC LEVR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$31.0500 | Buy Now |
DISTI #
1920-3CU40M-ND
|
DigiKey | 3CU40M, 40A MCB, C CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3300 | Buy Now |
DISTI #
845-3CU40M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010325
|
RS | Circuit Breaker, Miniature, M Series,3P, C Trip Curve,40A,480Y/277VAC, UL508 | Altech Corp 3CU40M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4900 / $59.4300 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C40UM as an alternate RoHS: Compliant | 0 |
|
$49.5900 / $65.6400 | Buy Now |
DISTI #
10109241
|
TestEquity LLC | Altech 3CU40M Circuit Breaker, Miniature, 40A, C-Trip, 3 Pole, 480Y/277VAC, UL508 | 0 |
|
$71.7200 | Buy Now |