Part Details for 3CU50M by Altech Corporation
Overview of 3CU50M by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3CU50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6692
|
Newark | 3Cu50M, 50A Mcb, C Char |Altech 3CU50M Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7700 / $73.4700 | Buy Now |
DISTI #
1920-3CU50M-ND
|
DigiKey | 3CU50M, 50A MCB, C CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3300 | Buy Now |
DISTI #
845-3CU50M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010328
|
RS | Circuit Breaker, Miniature, M Series,3P, C Trip Curve,50A,480Y/277VAC, UL508 | Altech Corp 3CU50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4900 / $59.4300 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C50UM as an alternate RoHS: Compliant | 0 |
|
$49.5900 / $65.6400 | Buy Now |
DISTI #
10109244
|
TestEquity LLC | Altech 3CU50M Circuit Breaker, Miniature, 50A, C-Trip, 3 Pole, 480Y/277VAC, UL508 | 0 |
|
$71.7200 | Buy Now |