Part Details for 3D12UL by Altech Corporation
Overview of 3D12UL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D12UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6855
|
Newark | 3D12Ul, 12A, Circuit Breaker |Altech 3D12UL Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7400 / $100.0400 | Buy Now |
DISTI #
3D12UL-ND
|
DigiKey | 3D12UL 12A CIRCUIT BREAKER D CHA Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.4475 | Buy Now |
DISTI #
845-3D12UL
|
Mouser Electronics | Circuit Breakers 12A, D CHAR, 3POLE 480Y/277VAC,UL489 RoHS: Compliant | 0 |
|
$82.8000 / $91.4200 | Order Now |
DISTI #
70076594
|
RS | Circuit Breaker, Thermal, 12A, DIN, 3 Pole, 480Y/277VAC, Ring Tongue, UL Series | Altech Corp 3D12UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$79.5200 / $99.4000 | Buy Now |
|
Future Electronics | UL Series 3 Pole 12 A D-Trip Thermal Magnetic Miniature Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 9 Weeks Container: Box | 0Box |
|
$73.2700 / $75.0800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 12A RoHS: Compliant |
10 In Stock 597 Factory Stock |
|
$65.8200 / $83.4600 | Buy Now |
|
Powell Electronics | 3D12UL, 12A, CIRCUIT BREAKER Min Qty: 1 | 400 |
|
$84.6300 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - D Curve - 3P - 12A RoHS: Compliant |
10 In Stock 597 Factory Stock |
|
$65.8200 / $83.4600 | Buy Now |
DISTI #
10109260
|
TestEquity LLC | Altech 3D12UL Circuit Breaker, 12A, 3 Pole, D-Trip, 480Y/277VAC, UL489 | 0 |
|
$97.6500 | Buy Now |
Part Details for 3D12UL
3D12UL CAD Models
3D12UL Part Data Attributes
|
3D12UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3D12UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |