Part Details for 3D1U565KV1B0320245150EVT by Songtian Electronics (STE)
Overview of 3D1U565KV1B0320245150EVT by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D1U565KV1B0320245150EVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.6uF 10% 600V PluginP27.5mm Safety Capacitors ROHS | 33 |
|
$0.5905 / $1.0381 | Buy Now |