There are no models available for this part yet.
Overview of 3D63UL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3D63UL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6905
|
Newark | 3D63Ul, 63A, Circuit Breaker |Altech 3D63UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9400 / $106.4800 | Buy Now | |
DISTI #
3D63UL-ND
|
DigiKey | 3D63UL 63A CIRCUIT BREAKER D CHA Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.7225 | Buy Now | |
DISTI #
845-3D63UL
|
Mouser Electronics | Circuit Breakers 63A, D CHAR, 3POLE 240VAC,UL489 RoHS: Compliant | 0 |
|
$88.6500 / $93.5200 | Order Now | |
DISTI #
70076605
|
RS | Circuit Breaker, Thermal, 63A, DIN, 3 Pole, 240VAC, Ring Tongue, UL Series | Altech Corp 3D63UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$86.3000 / $107.8700 | RFQ | |
Future Electronics | Circuit Breaker 63A, D CHAR, 3POLE 240VAC,UL489 RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$91.6900 / $96.2800 | Buy Now | ||
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 3P - 63A RoHS: Compliant |
3 In Stock 4 Factory Stock |
|
$68.5300 / $85.5200 | Buy Now | ||
DISTI #
62452028
|
Verical | Circuit Breaker Miniature Molded Case 3Pole 63A 240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 3 |
|
$92.5210 / $111.1760 | Buy Now | |
Powell Electronics | 3D63UL, 63A, CIRCUIT BREAKER Min Qty: 1 | 5 |
|
$90.0800 | Buy Now | ||
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 240Vac - D Curve - 3P - 63A RoHS: Compliant |
3 In Stock 4 Factory Stock |
|
$68.5300 / $85.5200 | Buy Now | ||
DISTI #
10109293
|
TestEquity LLC | Altech 3D63UL Mini Molded Case Circuit Breaker, 3 Pole, C-Trip, 240 VAC, 63 A, UL Series | 0 |
|
$103.9500 | Buy Now |
CAD Models for 3D63UL by Altech Corporation
Part Data Attributes for 3D63UL by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
52.5 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
105.3 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL MOUNT
|
Number of Poles
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
63 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
CE, CUL, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|