Part Details for 3D70VT-100 by Grayhill Inc
Overview of 3D70VT-100 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D70VT-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH7785-ND
|
DigiKey | 7-INCH VEHICLE DISPLAY, 2 CAN PO Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$805.1750 / $809.9700 | Buy Now |
DISTI #
3D70VT-100
|
Avnet Americas | Touch Screen Display CANbus Capacitive 7in Finger/Gloved Hand Flush Panel Mount - Bulk (Alt: 3D70VT-100) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$563.8840 / $921.5164 | Buy Now |
DISTI #
706-3D70VT-100
|
Mouser Electronics | Display Modules 7in Vehicle Display 2CAN I/O touchscreen RoHS: Compliant | 16 |
|
$796.9500 / $809.6700 | Buy Now |
DISTI #
72639700
|
RS | LCD Display Module, 7" Diag, RGB LED, CAN, Ethernet Interface, 800 x 400 Pixel | Grayhill 3D70VT-100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$823.4700 / $876.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$858.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$773.2900 / $1,932.4200 | Buy Now |
DISTI #
3D70VT-100
|
Avnet Americas | Touch Screen Display CANbus Capacitive 7in Finger/Gloved Hand Flush Panel Mount - Bulk (Alt: 3D70VT-100) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$563.8840 / $921.5164 | Buy Now |
DISTI #
000000000007203370
|
Sager | COLOR DISPLAY MODULE, TOUCH SCREEN, # OF CANBUS INTERFACE(S): 2, # OF DIGITAL INPUT(S): 4, # OF VIDEO INPUT(S): 3, # OF DIGITAL INPUT(S): 4, OPERATING SYSTEM: LINUX 3.0.35 Min Qty: 10 | 0 |
|
$1,073.5700 | Buy Now |
DISTI #
3D70VT-100
|
Avnet Abacus | Touch Screen Display CANbus Capacitive 7in Finger/Gloved Hand Flush Panel Mount (Alt: 3D70VT-100) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |