Part Details for 3DU6L by Altech Corporation
Overview of 3DU6L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3DU6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6829
|
Newark | 3Du6L,6.0A, mcb, dchar,3Pole |Altech 3DU6L Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1200 / $92.3000 | Buy Now |
DISTI #
845-3DU6L
|
Mouser Electronics | Circuit Breakers 3DU63L,63A,MCB,DCHAR,3POLE RoHS: Compliant | 0 |
|
$89.8900 / $96.6600 | Order Now |
DISTI #
70075898
|
RS | Mini Circuit Breaker, Handle, 6A, DIN Rail, 3 Pole, Screw, D, L Series | Altech Corp 3DU6L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 26 |
|
$78.6000 / $98.2500 | Buy Now |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3D6UL as an alternate RoHS: Compliant | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
10110495
|
TestEquity LLC | Altech 3DU6L Circuit Breaker, Miniature, 6.0A, D-Trip, 3 Pole, 480Y/277VAC, UL489 | 0 |
|
$90.1000 | Buy Now |
Part Details for 3DU6L
3DU6L CAD Models
3DU6L Part Data Attributes
|
3DU6L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3DU6L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |