There are no models available for this part yet.
Overview of 3E206-0100 KV by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 3E206-0100 KV by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T7568
|
Newark | Receptacle, 1394, Wiremnt, No. Of Contacts:6Contacts, Gender:Receptacle, Connector Type:Firewire Ieee-1394, Contact Termination Type:Solder, Product Range:3E206 Series, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Rohs Compliant: Yes |3M 3E206-0100 KV (Alternate Part Number: 04548623140087 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$3.7600 / $5.8000 | Buy Now | |
DISTI #
7000007657
|
Avnet Americas | Conn IEEE 1394 RCP 6 POS 2mm Solder Lug ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 7000007657) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
C1S732403412792
|
Chip1Stop | IEEE1394規格対応 2.0mmピッチ I/Oコネクタ | 162 |
|
$3.1300 / $5.4600 | Buy Now |