Part Details for 3EBF1 by TE Connectivity
Overview of 3EBF1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EBF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M5228
|
Newark | Emi/Rfi Power Line Filter, 3A, 250Ua, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 3EBF1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $17.1900 | Buy Now |
DISTI #
3EBF1-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
63 In Stock |
|
$15.8313 / $20.2000 | Buy Now |
DISTI #
6609018-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A ST 1 Port - Bulk (Alt: 6609018-3) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$12.7558 / $15.3502 | Buy Now |
DISTI #
592-3EBF1
|
Mouser Electronics | AC Power Entry Modules 3A IEC - FASTON FLANGE MOUNT RoHS: Compliant | 0 |
|
$14.7300 / $15.3700 | Order Now |
DISTI #
72029984
|
RS | Filter, 3EBF1=F7626 S0 | TE Connectivity 3EBF1 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1900 / $20.2000 | RFQ |
DISTI #
COR3EBF1
|
Heilind Electronics | 6609018-3 3EBF1=F7626 S0 | Americas - 0 in Stock |
|
$13.7344 / $15.5715 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Faston Panel Mount RoHS: Compliant |
28 In Stock |
|
$12.6000 / $17.8600 | Buy Now |
DISTI #
6609018-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A ST 1 Port - Bulk (Alt: 6609018-3) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$12.7558 / $15.3502 | Buy Now |
DISTI #
COR3EBF1
|
Interstate Connecting Components | 6609018-3 3EBF1=F7626 S0 | 0 |
|
$13.7344 / $15.5715 | Buy Now |
|
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 3A 250VAC Faston Panel Mount RoHS: Compliant |
28 In Stock |
|
$12.6000 / $17.8600 | Buy Now |
Part Details for 3EBF1
3EBF1 CAD Models
3EBF1 Part Data Attributes:
|
3EBF1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EBF1
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |