Part Details for 3EJMS1 by TE Connectivity
Overview of 3EJMS1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3EJMS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5643
|
Newark | 3Ejms1=F8190 |Corcom Te Connectivity 3EJMS1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $10.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2900 / $10.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2900 / $10.7600 | Buy Now |
Part Details for 3EJMS1
3EJMS1 CAD Models
3EJMS1 Part Data Attributes
|
3EJMS1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EJMS1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |