Part Details for 3EZ24 by Diotec Semiconductor AG
Overview of 3EZ24 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 3EZ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-3EZ24-ND
|
DigiKey | ZENERDIODE,DO-15,24V,3W,5% Min Qty: 1000 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1094 / $0.3962 | Buy Now |
DISTI #
4878-3EZ24CT-ND
|
DigiKey | ZENER DO-15 24V 3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0473 / $0.4000 | Buy Now |
DISTI #
637-3EZ24
|
Mouser Electronics | Zener Diodes Zener, DO-15, 24V, 3W, 5% RoHS: Compliant | 2995 |
|
$0.0530 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-15 - 24V - 3W - 5% RoHS: Compliant | 0 |
|
$0.0417 / $0.0526 | Buy Now |
DISTI #
78442935
|
Verical | Zener Diode Single 24.2V 5% 15Ohm 3000mW 2-Pin DO-15 Ammo Min Qty: 940 Package Multiple: 5 | Americas - 4635 |
|
$0.0702 / $0.0890 | Buy Now |
DISTI #
3EZ24-DIO
|
TME | Diode: Zener, 3W, 24V, Ammo Pack, DO15, single diode Min Qty: 5 | 4635 |
|
$0.0484 / $0.1595 | Buy Now |
Part Details for 3EZ24
3EZ24 CAD Models
3EZ24 Part Data Attributes:
|
3EZ24
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
3EZ24
Diotec Semiconductor AG
Zener Diode, 24.2V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |