Part Details for 3EZ4.3D5RLG by onsemi
Overview of 3EZ4.3D5RLG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 3EZ4.3D5RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4489
|
Newark | 3Ez4.3 - Zener Diode, 4.3V, 5%, 1W |Onsemi 3EZ4.3D5RLG Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
|
Rochester Electronics | 3EZ4.3 - Zener Diode, 4.3V, 5%, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4190371
|
Farnell | 3EZ4.3 - ZENER DIODE, 4.3V, 5%, 1W RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 6000 |
|
$0.2223 | Buy Now |
Part Details for 3EZ4.3D5RLG
3EZ4.3D5RLG CAD Models
3EZ4.3D5RLG Part Data Attributes:
|
3EZ4.3D5RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
3EZ4.3D5RLG
onsemi
DIODE ZENER 4.3V 3W DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 174 mA |