Part Details for 3EZ51D10E3/TR12 by Microchip Technology Inc
Overview of 3EZ51D10E3/TR12 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EZ51D10E3/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3EZ5.1D10E3/TR12
|
Avnet Americas | Diode Zener Single 51V 10% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 3EZ5.1D10E3/TR12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3EZ51D10E3/TR12
|
Avnet Americas | Diode Zener Single 5.1V 10% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 3EZ51D10E3/TR12) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 3EZ51D10E3/TR12
3EZ51D10E3/TR12 CAD Models
3EZ51D10E3/TR12 Part Data Attributes:
|
3EZ51D10E3/TR12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
3EZ51D10E3/TR12
Microchip Technology Inc
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |