Part Details for 3EZ6.8D10/TR12 by Microsemi Corporation
Overview of 3EZ6.8D10/TR12 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 3EZ6.8D10/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-3EZ6.8D10/TR12TR-ND
|
DigiKey | DIODE ZENER 6.8V 3W DO204AL Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 3EZ6.8D10/TR12
3EZ6.8D10/TR12 CAD Models
3EZ6.8D10/TR12 Part Data Attributes
|
3EZ6.8D10/TR12
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
3EZ6.8D10/TR12
Microsemi Corporation
DIODE ZENER 6.8V 3W DO204AL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |