Part Details for 3EZ6.8D5/TR8 by Microchip Technology Inc
Overview of 3EZ6.8D5/TR8 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EZ6.8D5/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3EZ68D5/TR8
|
Avnet Americas | Diode Zener Single 6.8V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 3EZ68D5/TR8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3EZ6.8D5/TR8
|
Avnet Americas | Diode Zener Single 6.8V 5% 3W 2-Pin DO-41 T/R - Tape and Reel (Alt: 3EZ6.8D5/TR8) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |