Part Details for 3F11-120 by White-Rodgers
Overview of 3F11-120 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3F11-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F6507
|
Newark | Disc Thermostat, Snap Action, Switching Temperature:45°C, Reset Temperature:53°C, Contact Operation:Normally Open, Sensor Terminals:Quick Connect, Sensor Housing:-, Contact Rating:15A At 120Vac, Product Range:3L11 Series Rohs Compliant: Yes |White Rodgers 3F11-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$10.9400 / $15.6200 | Buy Now |
DISTI #
70101831
|
RS | THERMOSTAT, DISC, 120/240 VAC, 15/10 A, NORMALLY OPEN, QUICK CONNECT, 45 DEGC | White-Rodgers 3F11-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1200 / $15.6200 | RFQ |
|
Onlinecomponents.com | Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin RoHS: Compliant |
2 In Stock 100 On Order |
|
$6.0200 / $11.9200 | Buy Now |
|
Master Electronics | Bimetal Disc Thermostat Automatic Reset Close on Rise 4-Pin RoHS: Compliant |
2 In Stock 100 On Order |
|
$6.0200 / $11.9200 | Buy Now |
Part Details for 3F11-120
3F11-120 CAD Models
3F11-120 Part Data Attributes
|
3F11-120
White-Rodgers
Buy Now
|
Compare Parts:
3F11-120
White-Rodgers
|
Samacsys Manufacturer | White-Rodgers |